337-040-500-803

Heilind Number:EDA337-040-500-803
Manufacturer:EDAC
Manufacturer Number:337-040-500-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-803

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in every use. With a double-row design and a total of 40 positions, it facilitates efficient data transfer on your PCB. The copper alloy contact material guarantees optimum conductivity, while the .156-inch pitch and .2-inch row spacing offer precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse operational environments. Choose this connector for your projects and experience seamless board-to-board connectivity.