337-040-500-804

Heilind Number:EDA337-040-500-804
Manufacturer:EDAC
Manufacturer Number:337-040-500-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-804

Detailed Description

Enhance your connectivity with this efficient Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 40 positions, it ensures seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.