337-040-500-807

Heilind Number:EDA337-040-500-807
Manufacturer:EDAC
Manufacturer Number:337-040-500-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-807

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance even in harsh environments. The contact material, made of Copper Alloy, guarantees secure and efficient data transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise positioning for seamless integration onto PCBs. Featuring 40 positions, it accommodates multiple connections with ease. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this high-quality connector for optimal board-to-board connectivity in your electronic projects.