337-040-500-808

Heilind Number:EDA337-040-500-808
Manufacturer:EDAC
Manufacturer Number:337-040-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-808

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a double-row configuration and a copper alloy contact material, it offers reliable connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing provide easy installation, while the 40 positions accommodate a wide range of connections. Suitable for straight mounting orientation, it is versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your PCB setup with this essential component for seamless and efficient board-to-board connections.