337-040-500-812

Heilind Number:EDA337-040-500-812
Manufacturer:EDAC
Manufacturer Number:337-040-500-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and is built to withstand a wide operating temperature range from -40 to 105 °C. With two rows and 40 positions, it offers ample connectivity options, while the copper alloy contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, and the straight mount orientation simplifies installation. Trust in this high-quality connector for seamless board-to-board connections in various applications.