337-040-500-868

Heilind Number:EDA337-040-500-868
Manufacturer:EDAC
Manufacturer Number:337-040-500-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-868

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in a striking green hue. Designed for optimum performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 40 positions, it offers ample space for seamless board-to-board connections. The contact material of Copper Alloy ensures reliable and efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in various environments. Perfect for use in a multitude of electronic applications, it is an essential component for ensuring smooth and reliable connectivity on PCBs.