337-040-500-878

Heilind Number:EDA337-040-500-878
Manufacturer:EDAC
Manufacturer Number:337-040-500-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-878

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for seamless integration, boasting a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 40 positions, it ensures efficient signal transmission. Crafted from top-grade Copper Alloy, the contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precision in alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this Connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.