337-040-520-101

Heilind Number:EDA337-040-520-101
Manufacturer:EDAC
Manufacturer Number:337-040-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-101

Detailed Description

Enhance connectivity within your electronic circuits with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 40 positions, ideal for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, precision mating is guaranteed. The straight mount orientation offers convenience in installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly.