337-040-520-104

Heilind Number:EDA337-040-520-104
Manufacturer:EDAC
Manufacturer Number:337-040-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with safety standards. The copper alloy contact material guarantees reliable conductivity, with a 3A amperage rating suitable for various applications. Featuring a single row configuration and a pitch of .156 inches, it accommodates 40 positions for efficient board-to-board connections. Its straight mount orientation and .2-inch row spacing offer convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your electronic projects. Explore its versatility in our PCB Connectors collection.