337-040-520-107

Heilind Number:EDA337-040-520-107
Manufacturer:EDAC
Manufacturer Number:337-040-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. With a single row layout and 40 positions, this connector ensures optimal efficiency in your electronic assembly process. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable performance even in the toughest conditions. Featuring a vibrant green color, it adds a touch of visual distinction to your setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your connectivity solutions with this essential component.