337-040-520-158

Heilind Number:EDA337-040-520-158
Manufacturer:EDAC
Manufacturer Number:337-040-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With 40 positions in a single row, it offers ample room for secure and efficient connections. Crafted with Copper Alloy contacts, it guarantees reliable conductivity while handling an amperage of up to 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth data transmission. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial environments. Elevate your connectivity solutions with this essential component.