337-040-520-168

Heilind Number:EDA337-040-520-168
Manufacturer:EDAC
Manufacturer Number:337-040-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-168

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration onto printed circuit boards, this single-row connector features 40 positions for optimal signal transfer. Crafted with high-performance Copper Alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery at an amperage of 3 A. With a convenient .156-inch pitch and .2-inch row spacing, it offers easy installation and maintenance. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Elevate your PCB connectivity with this essential component.