337-040-520-201

Heilind Number:EDA337-040-520-201
Manufacturer:EDAC
Manufacturer Number:337-040-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a 2-row configuration and 40 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Its .156-inch pitch and .2-inch row spacing allow for seamless integration with your PCB layout. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Whether for industrial use or DIY projects, trust in this connector to deliver optimal performance.