337-040-520-202

Heilind Number:EDA337-040-520-202
Manufacturer:EDAC
Manufacturer Number:337-040-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features two rows and 40 positions, ensuring ample space for secure connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, while its 3A amperage rating ensures efficient power transmission. Explore our diverse range of connectors to meet all your electronic connectivity needs.