337-040-520-207

Heilind Number:EDA337-040-520-207
Manufacturer:EDAC
Manufacturer Number:337-040-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With a contact material made of Copper Alloy, it guarantees efficient conductivity, while its dual-row configuration, with a total of 40 positions and a pitch of .156 inches, offers ample room for seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential connector for optimal performance.