337-040-520-268

Heilind Number:EDA337-040-520-268
Manufacturer:EDAC
Manufacturer Number:337-040-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-268

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 40 positions each, this connector offers ample space for seamless data transfer. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy integration into PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Designed for straight mounting orientation, this connector is a dependable solution for your connectivity needs.