337-040-520-604

Heilind Number:EDA337-040-520-604
Manufacturer:EDAC
Manufacturer Number:337-040-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector features a single row layout with 40 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in a wide temperature range from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Choose our connector for high-speed data transfer and secure power delivery in electronic assemblies.