337-040-520-607

Heilind Number:EDA337-040-520-607
Manufacturer:EDAC
Manufacturer Number:337-040-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-607

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 40 positions, it ensures seamless connectivity on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.