337-040-520-608

Heilind Number:EDA337-040-520-608
Manufacturer:EDAC
Manufacturer Number:337-040-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless communication between boards. Designed for optimal performance, this connector features a single row with 40 positions, offering ample space for your connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity in operation. The vibrant green color not only adds a pop of color to your setup but also signifies its compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Whether for industrial or commercial use, its straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, you can rely on its consistency even in harsh environments. Upgrade your connectivity solutions with this essential Card Edge Connector.