337-040-520-612

Heilind Number:EDA337-040-520-612
Manufacturer:EDAC
Manufacturer Number:337-040-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a single row layout with 40 positions, perfect for high-density applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the copper alloy contacts guarantee efficient power delivery. With a pitch of .156 inches and row spacing of .2 inches, you can easily integrate this connector into your PCB setup. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your system with this essential connector, a must-have in any professional PCB assembly.