337-040-520-658

Heilind Number:EDA337-040-520-658
Manufacturer:EDAC
Manufacturer Number:337-040-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision in mind, this connector features 40 positions in a single row, ensuring efficient and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in high-temperature environments ranging from -40 to 105 °C. Crafted from Copper Alloy, the contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. With a straight mount orientation, installation is a breeze. Elevate your electronic projects with this essential connector, perfect for various applications in the Products, Connectors, PCB Connectors, and Board To Board PCB Connectors categories.