337-040-520-678

Heilind Number:EDA337-040-520-678
Manufacturer:EDAC
Manufacturer Number:337-040-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic projects. Featuring a vibrant green hue, this connector not only stands out visually but also boasts exceptional performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for secure connections. With a single row design and 40 positions, it ensures seamless integration into your circuit layout. The contact material, made of Copper Alloy, guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on your board. Whether you require straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector meets your needs with reliability and versatility. Elevate your electronic assemblies and streamline your workflow with this essential component.