337-040-520-802

Heilind Number:EDA337-040-520-802
Manufacturer:EDAC
Manufacturer Number:337-040-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration and optimal performance, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. Featuring two rows and a total of 40 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing allow for precise and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of environments. Whether you need straight or right-angle mounting, this versatile connector has you covered. Elevate your PCB design with this essential component, ensuring seamless data transfer and optimal performance in any application.