337-040-520-803

Heilind Number:EDA337-040-520-803
Manufacturer:EDAC
Manufacturer Number:337-040-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless data transmission and power delivery. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup, while the straight mount orientation facilitates secure installation. Boasting 40 positions and an amperage rating of 3 A, it's perfect for various industrial applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance even in harsh environments. Upgrade your connectivity solutions with this essential component.