337-040-520-804

Heilind Number:EDA337-040-520-804
Manufacturer:EDAC
Manufacturer Number:337-040-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-804

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in PCB applications. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable connection for up to 40 positions with a pitch of .156 inches. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in our high-quality product to meet your connectivity needs with precision and reliability.