337-040-520-807

Heilind Number:EDA337-040-520-807
Manufacturer:EDAC
Manufacturer Number:337-040-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-807

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a vibrant green color and offers a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures optimal safety and longevity. With two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it guarantees efficient signal transmission. Boasting 40 positions, this connector facilitates extensive connectivity possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this indispensable connector for your board-to-board PCB connections, delivering uncompromising performance in various electronic applications.