337-040-520-808

Heilind Number:EDA337-040-520-808
Manufacturer:EDAC
Manufacturer Number:337-040-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contact material, ensures reliable data transmission. Featuring two rows and forty positions, this connector offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Upgrade your device with this essential component for seamless connectivity.