337-040-520-812

Heilind Number:EDA337-040-520-812
Manufacturer:EDAC
Manufacturer Number:337-040-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimum performance, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, making it perfect for various electronic applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates 40 positions for efficient connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Upgrade your PCB setups with this high-quality connector, a must-have in any electronic assembly toolkit.