337-040-520-868

Heilind Number:EDA337-040-520-868
Manufacturer:EDAC
Manufacturer Number:337-040-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-520-868

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this sleek green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of Copper Alloy contacts, it offers seamless power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing, combined with 40 positions, cater to diverse connectivity needs with precision. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for various applications in electronics and beyond. Upgrade your setup with this essential component, a must-have in any PCB connectivity toolkit.