337-040-521-103

Heilind Number:EDA337-040-521-103
Manufacturer:EDAC
Manufacturer Number:337-040-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek green design and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row layout and 40 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your setup with this essential component from our range of high-quality connectors.