337-040-521-104

Heilind Number:EDA337-040-521-104
Manufacturer:EDAC
Manufacturer Number:337-040-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring comprehensive compatibility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and longevity. High-performance copper alloy contacts offer reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further streamlines the assembly process. Trust in this essential component for efficient board-to-board connections in your projects.