337-040-521-107

Heilind Number:EDA337-040-521-107
Manufacturer:EDAC
Manufacturer Number:337-040-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this single-row connector features 40 positions with a .156-inch pitch, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your system with this essential component for efficient board-to-board connections.