337-040-521-158

Heilind Number:EDA337-040-521-158
Manufacturer:EDAC
Manufacturer Number:337-040-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-158

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row configuration with 40 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .156-inch pitch further enhance conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Whether you need to link boards straight on or with a .2-inch row spacing, this connector offers reliable and efficient connectivity. Upgrade your setup with this essential component in the world of PCB connectors.