337-040-521-201

Heilind Number:EDA337-040-521-201
Manufacturer:EDAC
Manufacturer Number:337-040-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a vibrant Green color, ensuring easy identification during installation. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. Boasting a high amperage rating of 3 A, it reliably supports power transmission. The connector's two rows of contacts, crafted from Copper Alloy, provide efficient signal transfer. At a pitch of .156 in and row spacing of .2 in, it offers precise alignment on PCBs. With 40 positions available, it accommodates multiple connections on your board. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this essential component for seamless board-to-board connectivity in your projects.