337-040-521-202

Heilind Number:EDA337-040-521-202
Manufacturer:EDAC
Manufacturer Number:337-040-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-202

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a compact design and two rows of 40 positions each, it offers ample connectivity in a minimal footprint. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector guarantees efficient and secure board-to-board connections.