337-040-521-203

Heilind Number:EDA337-040-521-203
Manufacturer:EDAC
Manufacturer Number:337-040-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-203

Detailed Description

Enhance connectivity within your PCB setup with this meticulously crafted Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and is capable of handling up to 3 A of current. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durable and safe operation. With two rows and 40 positions, it offers ample connectivity options while the Copper Alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic assemblies with this essential component, a must-have in the world of PCB connectors.