337-040-521-207

Heilind Number:EDA337-040-521-207
Manufacturer:EDAC
Manufacturer Number:337-040-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows of copper alloy contacts, it offers a high amperage of 3A, making it suitable for various applications. The .156-inch pitch and .2-inch row spacing, along with 40 positions, facilitate seamless board-to-board connections. Designed for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C. Trust in this essential component for efficient and secure PCB connections in your projects.