337-040-521-212

Heilind Number:EDA337-040-521-212
Manufacturer:EDAC
Manufacturer Number:337-040-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, this connector not only stands out visually but also offers reliable functionality, meeting the demands of various applications. Boasting a 3 A amperage rating, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees durability and conductivity. Its 40 positions, divided into 2 rows, provide ample connection options, with a .156-inch pitch and .2-inch row spacing for precise alignment. Whether for data transfer or power distribution, this connector delivers optimal performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility in installation and usage. Trust in this essential component for seamless board-to-board connectivity in your electronic designs.