337-040-521-258

Heilind Number:EDA337-040-521-258
Manufacturer:EDAC
Manufacturer Number:337-040-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This sleek green connector boasts a 2-row design, featuring 40 positions for seamless board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The straight mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your setup with this essential component, guaranteed to meet your connectivity needs with excellence.