337-040-521-268

Heilind Number:EDA337-040-521-268
Manufacturer:EDAC
Manufacturer Number:337-040-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for optimal performance, this connector boasts a vibrant green color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material. With two rows and 40 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Choose this straight mount orientation connector for efficient and durable electronic assemblies. Elevate your connectivity solutions with our Card Edge Connector.