337-040-521-602

Heilind Number:EDA337-040-521-602
Manufacturer:EDAC
Manufacturer Number:337-040-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-602

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row and 40 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Its straight mount orientation adds versatility, making it a must-have component for your electronic projects. Upgrade your connectivity with this essential connector.