337-040-521-603

Heilind Number:EDA337-040-521-603
Manufacturer:EDAC
Manufacturer Number:337-040-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 40 contact positions, it offers ample room for precise connections. The Copper Alloy contacts ensure optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Upgrade your system with this essential component, perfect for a wide range of applications.