337-040-521-604

Heilind Number:EDA337-040-521-604
Manufacturer:EDAC
Manufacturer Number:337-040-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guaranteeing both durability and environmental safety. The contact material, Copper Alloy, promotes reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and impeccable construction make it a perfect choice for your PCB assembly needs. Explore the possibilities with our high-quality Card Edge Connector.