337-040-521-607

Heilind Number:EDA337-040-521-607
Manufacturer:EDAC
Manufacturer Number:337-040-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-607

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a vibrant green color for easy identification. With a durable housing made from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The single-row design with 40 positions and a pitch of .156 inches offers precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.