337-040-521-658

Heilind Number:EDA337-040-521-658
Manufacturer:EDAC
Manufacturer Number:337-040-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring optimal performance for your electronic devices. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing reliable power delivery with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer effortless installation, while the straight mount orientation provides versatility in application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of projects in the electronics industry. Elevate your connectivity solutions with this essential component.