337-040-521-668

Heilind Number:EDA337-040-521-668
Manufacturer:EDAC
Manufacturer Number:337-040-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-668

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector in a vibrant green hue. Boasting a high amperage capacity of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector offers reliable performance in diverse environments. With a single row design and 40 positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for straight mounting orientation, it is easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.