337-040-521-678

Heilind Number:EDA337-040-521-678
Manufacturer:EDAC
Manufacturer Number:337-040-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Crafted with copper alloy contacts, it provides reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is a versatile choice that meets your connectivity needs. Elevate your PCB assembly with this essential component.