337-040-521-803

Heilind Number:EDA337-040-521-803
Manufacturer:EDAC
Manufacturer Number:337-040-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, it offers both durability and visual appeal. With a double-row configuration and 40 positions, this connector ensures efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Trust in this connector for secure and high-speed board-to-board connections in your electronic projects.