337-040-521-804

Heilind Number:EDA337-040-521-804
Manufacturer:EDAC
Manufacturer Number:337-040-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-804

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, boasting a sleek green finish that adds a pop of color to your setup. Designed for optimal performance, it offers a current rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 40 positions, it ensures seamless communication between boards. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connections with this essential component for your PCB projects.