337-040-521-807

Heilind Number:EDA337-040-521-807
Manufacturer:EDAC
Manufacturer Number:337-040-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a 2-row configuration with 40 positions, perfect for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Its straight mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic devices and systems. Elevate your connectivity solutions with this essential component.